| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC31DRMD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 62 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 62 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC31DRMD |
GBC31DRMD
| Heilind Number: | SULGBC31DRMD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC31DRMD |
| ECAD Model: |
Specifications
Detailed Description
The GBC31DRMD is a high-performance female board-to-board PCB connector designed for demanding applications. With two rows and 62 positions, it offers ample connectivity options. Featuring PA9T and phosphor bronze construction, it ensures durability and reliability. The termination method of wire wrap and contact plating of gold guarantee secure and low-resistance connections. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125 °C, it's suitable for harsh environments. The connector's loop bellow contact type and straight orientation further enhance its functionality. With a clearance hole mount type and matte tin termination plating, installation is efficient and long-lasting. Compact yet robust, this connector is perfect for high-density PCB designs in various industries.

