GBC31DRMH

Heilind Number:SULGBC31DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC31DRMH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC31DRMH
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC31DRMH

Detailed Description

The GBC31DRMH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The female connector has two rows, each with 31 positions, allowing for versatile connections. Utilizing wire wrap termination and loop bellow contact type with gold plating, it guarantees secure and low-resistance contact. Operating in temperatures ranging from -65 to 125°C, it is ideal for industrial and aerospace use. The connector's straight orientation, clearance hole mount type, and 2.54mm pitch offer easy and efficient PCB integration. With matte tin termination plating and a compact design (15.49mm height, 9.4mm width), it ensures space-saving and durable connectivity. The GBC31DRMH is a top choice for professionals seeking high-reliability connectors for their projects.