GBC31DRMI

Heilind Number:SULGBC31DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC31DRMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC31DRMI
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC31DRMI

Detailed Description

Introducing the GBC31DRMI, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a durable construction of PA9T and Phosphor Bronze with gold plating, this connector ensures excellent conductivity and corrosion resistance. With a current rating of 3A and a voltage of 700VAC, it is suitable for a wide range of applications. The female connector has 2 rows with 62 positions, allowing for efficient connectivity. The threaded mount type and wire wrap termination method provide secure and stable installation. Operating in temperatures ranging from -65 to 125°C, it is ideal for use in harsh conditions. The compact design with a connector height of 15.49mm and width of 9.4mm saves space on the PCB. Trust the GBC31DRMI for high-quality and high-reliability connections in your electronic designs.