GBC31DRMN

Heilind Number:SULGBC31DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC31DRMN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC31DRMN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULGBC31DRMN

Detailed Description

Introducing the GBC31DRMN, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 62 positions, ensuring reliable connectivity in complex circuit setups. With a pitch of 2.54mm, it offers precise contact spacing. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at voltages up to 700VAC and amperages of 3A, this connector is suitable for power and signal transmission. Its wire wrap termination method and straight orientation facilitate easy installation. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it ensures performance in harsh environments. The compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB while maintaining robust connections. Trust the GBC31DRMN for secure and efficient board-to-board connectivity in your electronic systems.