GBC31DRMS-S288

Heilind Number:SULGBC31DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC31DRMS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC31DRMS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULGBC31DRMS-S288

Detailed Description

Introducing our GBC31DRMS-S288 Board-To-Board PCB Connector, a high-performance component designed for seamless connectivity in electronic systems. Crafted with precision, this connector features PA9T and Phosphor Bronze construction, ensuring durability and reliability. With a 3A amperage rating and 700VAC voltage capacity, it meets the demands of modern applications. The female gender, two rows, and side hole mount type offer versatile installation options. Utilizing a card extender termination method and gold-plated phosphor bronze contacts, signal transmission is optimized for efficiency. The 2.54mm pitch, loop bellow contact type, and straddle orientation further enhance connectivity. With 62 positions and a tail length of 13.84mm, it accommodates complex PCB layouts. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector guarantees performance in diverse environments. Its compact design, measuring 15.49mm in height and 9.4mm in width, suits space-constrained applications. Featuring matte tin termination plating, it ensures secure and durable connections. Ideal for hi-rel applications, this connector is a vital component in aerospace, defense, and industrial systems. Trust the GBC31DRMS-S288 for seamless and reliable board-to-board connections in your electronic designs.