GBC31DRMS

Heilind Number:SULGBC31DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC31DRMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC31DRMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULGBC31DRMS

Detailed Description

The GBC31DRMS connector boasts superior performance with its PA9T and phosphor bronze construction, making it ideal for high-reliability applications. Designed for female gender, this connector features two rows and a side hole mount type for easy installation. Its wire wrap termination method ensures secure connections, while the gold-plated phosphor bronze contacts offer excellent conductivity. With a pitch of 2.54mm (.1 in), it can handle an amperage of 3A and a voltage of 700VAC. The connector's loop bellow contact type and straight orientation provide efficient signal transmission, supported by its 62 positions. Operating within a wide temperature range of -65 to 125°C, it guarantees reliability in various environments. The connector's compact size, with a height of .61in (15.49mm) and width of 9.4mm (.37in), makes it suitable for space-constrained PCB applications. Featuring a matte tin termination plating, it ensures durability and longevity. This connector falls under the category of Board To Board PCB Connectors, Card Edge Connectors, and is a must-have for any project requiring reliable and high-performance connectivity.