GBC31DRMT-S288

Heilind Number:SULGBC31DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC31DRMT-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC31DRMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:62
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC31DRMT-S288

Detailed Description

This PA9T and Phosphor Bronze connector, SKU GBC31DRMT-S288, boasts a high-quality design suitable for demanding applications. With an amperage rating of 3A and voltage handling capacity of 700VAC, it ensures reliable power transmission. Featuring a female gender and two rows for efficient connectivity, the threaded mount type and card extender termination method offer secure attachment. The contact material of Phosphor Bronze with gold plating guarantees excellent conductivity, while the loop bellow contact type and straddle orientation enhance performance. With 62 positions and a pitch of 2.54mm, this connector accommodates multiple connections with precision. Its durable construction, operating temperature range of -65 to 125°C, and matte tin termination plating make it ideal for use in harsh environments. Measuring 15.49mm in height and 9.4mm in width, it fits compactly onto PCBs, making it a versatile choice for board-to-board and card edge connections. As part of our range of high-quality connectors, this GBC31DRMTS288 model meets stringent industry standards for reliability and performance.