GBC31DRMT

Heilind Number:SULGBC31DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC31DRMT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC31DRMT
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC31DRMT

Detailed Description

The GBC31DRMT is a high-performance board-to-board PCB connector designed for critical electronic applications. Featuring a durable construction of PA9T and phosphor bronze, this connector ensures reliable connectivity in demanding environments. With a 3A amperage rating and a voltage capacity of 700VAC, it guarantees efficient power transmission. The female gender, threaded mount type, and wire wrap termination method make installation easy and secure. The connector's two rows of 62 loop bellow contacts plated with gold offer excellent signal integrity. Operating effortlessly in temperatures ranging from -65 to 125°C, it is suitable for harsh industrial settings. The connector's compact design, with a height of 15.49mm and width of 9.4mm, allows for space-saving integration on PCBs. With matte tin termination plating ensuring long-term durability, the GBC31DRMT is the perfect choice for high-reliability electronic systems.