GBC31DRSD

Heilind Number:SULGBC31DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC31DRSD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC31DRSD
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC31DRSD

Detailed Description

The GBC31DRSD is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of 31 positions each, it offers reliable connectivity in a compact form factor. The female connector features PA9T housing and loop bellow contact type with gold-plated phosphor bronze contacts, ensuring optimal signal transmission. It is suitable for use in industrial environments, with a voltage rating of 700VAC and an operating temperature range of -65 to 125°C. The connector, with a clearance hole mount type and through-hole termination method, guarantees secure attachment to PCBs. Its low profile design, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. Additionally, with matte tin termination plating, it offers enhanced durability. The GBC31DRSD is a reliable solution for high-speed and high-density board-to-board connections in various electronic devices.