| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC31DRSH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 62 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 62 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC31DRSH |
GBC31DRSH
| Heilind Number: | SULGBC31DRSH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC31DRSH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC31DRSH, a high-performance board-to-board PCB connector designed to meet the demands of advanced electronic systems. Featuring a durable PA9T housing and precision-crafted Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission at a rated voltage of 700 VAC and an amperage of 3A. With two rows of 62 positions each, it offers ample connectivity options while maintaining a compact form factor. The clearance hole mount type and thru-hole termination method make installation a breeze, even in high-density layouts. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial applications. Trust the GBC31DRSH for seamless and efficient board-to-board connections in your projects.

