GBC31DRSI

Heilind Number:SULGBC31DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC31DRSI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC31DRSI
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC31DRSI

Detailed Description

Introducing the GBC31DRSI, a high-performance board-to-board PCB connector designed for precision and durability. This female connector features PA9T housing and phosphor bronze contacts with gold plating, ensuring reliable conductivity in demanding environments. With two rows of 62 loop bellow contacts, it offers secure and stable connections with a pitch of 2.54mm. The threaded mount type and thru-hole termination method guarantee easy and secure installation. Operating at a voltage of 700VAC and an extensive temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Its compact design, with dimensions of 9.4mm width and 15.49mm height, makes it ideal for space-constrained PCB layouts. Trust the GBC31DRSI for high-speed data transmission and signal integrity in your electronic systems.