GBC31DRSN

Heilind Number:SULGBC31DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC31DRSN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC31DRSN
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC31DRSN

Detailed Description

Introducing the GBC31DRSN, a high-performance board-to-board PCB connector meticulously crafted for precision and reliability. With its dual rows of female connectors featuring PA9T and phosphor bronze construction, this connector ensures seamless power and data transmission. Operating at an amperage of 3A and a voltage of 700 VAC, it guarantees efficient performance even in demanding environments. The gold-plated contacts and matte tin termination method offer optimal conductivity and durability. Designed for straight orientation with a pitch of 2.54mm, this connector accommodates 62 positions, making it ideal for complex circuitry. With a wide operating temperature range of -65 to 125°C, it's suitable for a variety of applications. The compact yet sturdy build, with a connector height of 15.49mm and width of 9.4mm, allows for easy integration into PCBs. Trust in the GBC31DRSN for seamless connectivity in your electronic projects.