GBC31DRSS

Heilind Number:SULGBC31DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC31DRSS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC31DRSS
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC31DRSS

Detailed Description

GBC31DRSS is a high-performance board-to-board connector designed for demanding applications. With a rugged construction featuring PA9T and phosphor bronze materials, it ensures durability in harsh environments. The female connector, with two rows and side hole mount type, offers secure and stable connections. Utilizing a reliable thru-hole termination method, it guarantees efficient signal transmission. The gold-plated phosphor bronze contacts provide excellent conductivity, while the loop bellow contact type ensures optimal signal integrity. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125 °C, this connector is suitable for a wide range of industrial settings. With 62 positions and a pitch of 2.54 mm, it enables high-density PCB layouts. The matte tin termination plating enhances soldering performance. Measuring 15.49 mm in height and 9.4 mm in width, it offers a compact yet robust solution for your connectivity needs. The GBC31DRSS connector is the perfect choice for applications where reliability is paramount.