GBC31DRTH-S13

Heilind Number:SULGBC31DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC31DRTH-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC31DRTH-S13
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:62
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC31DRTH-S13

Detailed Description

Introducing the GBC31DRTH-S13, a high-performance board-to-board PCB connector designed for demanding applications. Crafted from PA9T and featuring phosphor bronze contacts with gold plating, this connector ensures reliable conductivity and durability. With a current rating of 3A and a voltage capacity of 700VAC, it guarantees efficient power transmission. The connector, featuring two rows and 62 positions, is suitable for complex circuit configurations. Its clearance hole mount type and card extender termination method offer easy installation. Operating flawlessly in a wide temperature range from -65 to 125°C, it is ideal for harsh environments. The connector's straddle orientation and full bellow contact type further enhance its performance. With a compact design, measuring 10.95mm in height and 8.38mm in width, it saves valuable PCB space. Matte tin termination plating ensures secure soldering. The GBC31DRTH-S13 is the perfect solution for high-reliability connectivity in aerospace, defense, and industrial applications.