| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC31DRTH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 62 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 62 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC31DRTH |
GBC31DRTH
| Heilind Number: | SULGBC31DRTH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC31DRTH |
| ECAD Model: |
Specifications
Detailed Description
GBC31DRTH features a female board-to-board PCB connector designed for high reliability applications. With a pitch of 2.54mm and two rows, this connector offers 62 positions for secure connectivity. Its PA9T housing and phosphor bronze contacts with gold plating ensure durability and signal integrity. Operating at temperatures ranging from -65 to 125°C, it provides reliable performance in harsh environments. The straight orientation and clearance hole mount type facilitate easy installation. With a voltage rating of 700 VAC and an amperage of 3A, this connector is suitable for various electronic devices. Its matte tin termination plating further enhances its robustness, making it ideal for demanding industrial or aerospace applications.

