GBC31DRTI

Heilind Number:SULGBC31DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC31DRTI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC31DRTI
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC31DRTI

Detailed Description

Introducing the GBC31DRTI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capability of 700VAC, it meets the stringent power requirements of industrial and aerospace systems. The connector's 2.54mm pitch, 62 positions, and straight orientation make it ideal for densely populated PCB layouts. Threaded mounting and thru-hole termination provide secure attachment and easy assembly. Operating in temperatures ranging from -65 to 125°C, it guarantees performance in extreme conditions. With a compact size of 10.95mm in height and 8.38mm in width, the GBC31DRTI offers space-saving solutions without compromising on functionality. Trust in this connector for your mission-critical connectivity needs.