GBC31DRTN

Heilind Number:SULGBC31DRTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC31DRTN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC31DRTN
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC31DRTN

Detailed Description

Introducing GBC31DRTN, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. Crafted with PA9T and featuring phosphor bronze contacts plated with gold, this connector ensures reliable signal transmission at an amperage of 3A and voltage of 700VAC. With a straight orientation, 62 positions distributed across 2 rows, and a 2.54mm pitch, it offers versatile connectivity options. The termination method is through-hole, with matte tin plating for durability. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector guarantees performance in diverse environments. Its compact design, measuring 10.95mm in height and 8.38mm in width, makes it ideal for space-constrained applications. Trust in the GBC31DRTN for secure and efficient board-to-board connections in your electronic devices.