GBC31DRTS-S13

Heilind Number:SULGBC31DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC31DRTS-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC31DRTS-S13
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:62
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC31DRTS-S13

Detailed Description

GBC31DRTS-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Crafted from PA9T and featuring contacts made of durable phosphor bronze with gold plating, this connector ensures reliable conductivity in various environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets stringent power requirements. The connector, with a pitch of 2.54mm, offers 62 positions across two rows, making it ideal for complex circuit connections. Its side-hole mount type and card extender termination method facilitate easy installation. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for harsh industrial settings. The connector's straddle orientation and full bellow contact type guarantee secure connections. Featuring a matte tin termination plating, it ensures long-term durability. With a compact design, measuring 10.95mm in height and 8.38mm in width, it saves space on PCBs. Whether in aerospace, defense, or telecommunications applications, the GBC31DRTS-S13 connector excels in performance and reliability, making it a vital component for advanced electronic systems.