GBC31DRTS

Heilind Number:SULGBC31DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC31DRTS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC31DRTS
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC31DRTS

Detailed Description

Introducing the GBC31DRTS, a high-performance board-to-board connector designed for precision applications. Crafted with PA9T and Phosphor Bronze materials, this connector ensures optimal conductivity and durability. Featuring a 3A amperage and 700VAC voltage rating, it guarantees reliable power transmission. The gold-plated contacts and full bellow design offer enhanced signal integrity, while the straight orientation and side hole mount type facilitate easy installation. With 62 positions and a 2.54mm pitch, it provides ample connectivity options. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for diverse environments. Its compact dimensions of 10.95mm in height and 8.38mm in width make it ideal for space-constrained PCB layouts. Trust in the GBC31DRTS for secure and efficient board-to-board connections in your electronic projects.