GBC31DRXI

Heilind Number:SULGBC31DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC31DRXI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC31DRXI
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC31DRXI

Detailed Description

Introducing the GBC31DRXI, a high-performance female board-to-board PCB connector designed for precision connectivity in demanding electronic applications. Crafted with PA9T and featuring contacts made of robust phosphor bronze with gold plating, this connector ensures reliable signal transmission with a current rating of 3A and a voltage tolerance of 700VAC. With two rows of 62 positions each, it offers ample connectivity options while maintaining a compact form factor. The threaded mount and thru-hole termination method guarantee secure and stable installation on the PCB. Operating flawlessly in environments ranging from -65 to 125 °C, this connector is suitable for a wide range of industrial and commercial uses. Its full bellow contact type and straight orientation further enhance signal integrity. With a connector height of 10.95mm and a width of 8.38mm, it fits seamlessly into your PCB layout. The matte tin termination plating ensures long-term durability, making it a reliable choice for your connectivity needs. Trust the GBC31DRXI for efficient and durable board-to-board connections in your electronic designs.