GBC31DRXN

Heilind Number:SULGBC31DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC31DRXN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC31DRXN
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC31DRXN

Detailed Description

Introducing the GBC31DRXN, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring PA9T and Phosphor Bronze construction with Gold contact plating, it guarantees excellent conductivity and durability. The 62-position, dual-row design offers ample connectivity options, while the Full Bellow contact type and termination through-hole method ensure secure and stable connections. With an operating temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Its compact form factor, measuring 10.95mm in height and 8.38mm in width, makes it ideal for space-constrained PCB layouts. Trust the GBC31DRXN for efficient and dependable board-to-board connections in your electronic devices.