GBC31DRYH

Heilind Number:SULGBC31DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC31DRYH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC31DRYH
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:62
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC31DRYH

Detailed Description

GBC31DRYH features a combination of PA9T and Phosphor Bronze construction, ensuring durability and reliable performance. With an amperage rating of 3A and voltage capability of 700VAC, it's suitable for high-power applications. This female connector boasts two rows with a pitch of 2.54mm, accommodating 62 positions. The Full Bellow contact type and gold plating guarantee excellent conductivity. Its straight orientation and clearance hole mount type make installation easy. Operating efficiently in a wide temperature range from -65 to 125°C, it's ideal for diverse environments. The matte tin termination plating provides corrosion resistance. Measuring 10.95mm in height and 8.38mm in width, this connector is compact yet robust, perfect for board-to-board and card edge connections. With its high-quality construction and reliable performance, the GBC31DRYH is a must-have component for your electronic projects.