GBC31DRYI

Heilind Number:SULGBC31DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC31DRYI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC31DRYI
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:62
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC31DRYI

Detailed Description

This PA9T & Phosphor Bronze board-to-board connector, SKU GBC31DRYI, is meticulously engineered for high-performance applications. With a current rating of 3A and a voltage capacity of 700VAC, it ensures reliable power transmission. Featuring two rows of 62 gold-plated contacts with a pitch of 2.54mm, this connector guarantees secure and low-resistance connections. The Full Bellow contact type, along with termination through holes, offers excellent signal integrity. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, it's ideal for demanding environments. The connector's threaded mounting and straight orientation facilitate easy installation. Its compact design, measuring 10.95mm in height and 8.38mm in width, suits space-constrained PCB layouts. With Matte Tin termination plating for enhanced durability, this connector is a dependable choice for high-reliability applications.