GBC31DRYN

Heilind Number:SULGBC31DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC31DRYN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC31DRYN
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:62
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC31DRYN

Detailed Description

Introducing the GBC31DRYN, a high-performance board-to-board PCB connector designed for demanding applications. With PA9T housing and Phosphor Bronze contacts plated with gold, this connector offers exceptional durability and conductivity. Featuring a 2.54mm pitch and 62 positions in a dual-row layout, it ensures reliable connectivity in complex circuit setups. The straight orientation and thru-hole termination method make it easy to integrate into your design. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700VAC, it is suitable for use in harsh environments. The full bellow contact type enhances signal transmission efficiency, while the matte tin termination plating further improves reliability. With a compact size of 10.95mm in height and 8.38mm in width, the GBC31DRYN is ideal for space-constrained applications. Upgrade your connectivity solutions with this premium connector.