GBC31DRYS

Heilind Number:SULGBC31DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC31DRYS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC31DRYS
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:62
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC31DRYS

Detailed Description

The GBC31DRYS PCB connector offers reliable connectivity with its PA9T and phosphor bronze construction. Designed for female gender, this connector features two rows and a side hole mount type for easy installation. With a termination method of thru hole and contact material of phosphor bronze plated with gold, it ensures efficient signal transmission. Operating at 700 VAC and 3 A, it guarantees high performance. The full bellow contact type and straight orientation, along with 62 positions and a tail length of 11.18mm, make it versatile for various applications. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it is suitable for harsh environments. Measuring 10.95mm in height and 8.38mm in width, it is compact yet sturdy. This connector, part of the Board To Board PCB Connectors and Card Edge Connectors categories, is a reliable choice for your connectivity needs.