| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC31DSXH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 31 |
| Number of Rows: | 1 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 31 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC31DSXH |
GBC31DSXH
| Heilind Number: | SULGBC31DSXH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC31DSXH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC31DSXH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PA9T housing and precision-crafted phosphor bronze contacts plated with gold, this connector ensures reliable signal transmission at an amperage of 3A and voltage of 700VAC. With a pitch of 2.54mm (.1 in) and straight orientation, it offers seamless connectivity in tight spaces. The 31 positions and full bellow contact type guarantee secure mating, while the clearance hole mount type and thru-hole termination method simplify installation. Operating flawlessly in extreme temperatures from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial systems. Trust the GBC31DSXH for superior performance and durability in your critical applications.

