GBC31DSXI

Heilind Number:SULGBC31DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC31DSXI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC31DSXI
Amperage:3 A
Gender:Female
Number of Contacts:31
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:31
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC31DSXI

Detailed Description

The GBC31DSXI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures reliable conductivity even in harsh environments. With a 3A amperage rating and 700VAC voltage capacity, it meets the needs of power-intensive systems. The threaded mount type and thru-hole termination method guarantee secure and stable connections. The 31-position, single-row design with a 2.54mm pitch offers versatile connectivity options. Gold-plated contacts and matte tin termination plating provide excellent signal transmission and corrosion resistance. Operating at temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of operating conditions. Its compact dimensions, with a height of 10.95mm and width of 8.38mm, make it ideal for space-constrained PCB layouts. The GBC31DSXI is a reliable and durable solution for your connectivity needs.