GBC31DSXN

Heilind Number:SULGBC31DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC31DSXN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC31DSXN
Amperage:3 A
Gender:Female
Number of Contacts:31
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:31
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC31DSXN

Detailed Description

Introducing the GBC31DSXN, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features 31 positions with a pitch of 2.54mm, ensuring reliable connectivity on your PCB. Constructed with PA9T and Phosphor Bronze materials, it offers excellent durability and conductivity. The contact plating of gold guarantees optimal signal transmission, even in high-voltage environments up to 700 VAC. With a straight orientation and no mounting required, installation is a breeze. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is perfect for industrial or harsh environments. Its full bellow contact type and matte tin termination further enhance its reliability. Trust the GBC31DSXN for secure and efficient board-to-board connections in your electronic designs.