GBC31DTAD

Heilind Number:SULGBC31DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC31DTAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC31DTAD
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:62
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC31DTAD

Detailed Description

Introducing the GBC31DTAD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this female connector ensures reliable connectivity in industrial environments. With a current rating of 3A and a voltage capacity of 700VAC, it guarantees efficient power transmission. The two rows of 62 Loop Bellow contacts, plated with gold for enhanced conductivity, offer secure mating. Its right-angle orientation and clearance hole mount type make installation easy. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh conditions. With a compact size of 9.4mm width and 15.49mm height, it saves space on the PCB. The matte tin termination plating ensures durability. Trust the GBC31DTAD for robust and high-reliability connections in your electronic designs.