GBC31DTAI

Heilind Number:SULGBC31DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC31DTAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC31DTAI
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:62
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC31DTAI

Detailed Description

The GBC31DTAI is a high-performance board-to-board PCB connector designed for demanding applications. With a dual-row configuration, it offers 62 female contacts made of durable PA9T and phosphor bronze, ensuring reliable connectivity. Featuring a threaded mount and through-hole termination, it guarantees secure attachment to PCBs. The gold-plated contacts provide excellent conductivity, while the loop bellow design and right-angle orientation optimize signal transmission. Operating at a wide temperature range of -65 to 125 °C and with a voltage rating of 700 VAC, this connector is suitable for harsh environments. With a compact size, measuring just 15.49mm in height and 9.4mm in width, it offers space-saving solutions without compromising performance. Trust in the GBC31DTAI for your critical connectivity needs in aerospace, defense, and industrial applications.