| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC31DTAN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 62 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 62 |
| SKU: | SULGBC31DTAN |
GBC31DTAN
| Heilind Number: | SULGBC31DTAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC31DTAN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC31DTAN, a high-performance board-to-board PCB connector designed with precision and durability in mind. Featuring PA9T and Phosphor Bronze construction, this connector ensures reliable power and signal transmission, making it ideal for demanding applications. With a contact rating of 3A and voltage capability of 700VAC, it guarantees efficient performance even in high-power environments. The connector's right-angle orientation and loop bellow contact type offer seamless connectivity in tight spaces, while its 62 positions and 2.54mm pitch allow for versatile usage. Operating flawlessly in temperatures ranging from -65 to 125°C, and with termination plating in Matte Tin, it's built to withstand harsh conditions. Trust the GBC31DTAN for your connectivity needs, where quality meets functionality.

