GBC31DTAS

Heilind Number:SULGBC31DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC31DTAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC31DTAS
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:62
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC31DTAS

Detailed Description

Introducing SKU GBC31DTAS, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PA9T housing and featuring contact materials including Phosphor Bronze with Gold plating, this connector ensures reliable conductivity. With a current rating of 3A and a voltage resistance of 700VAC, it guarantees efficient power transmission. Its dual-row, right-angle orientation with 62 positions and loop bellow contact type offers versatile connectivity options. The termination method of thru-hole mounting with side holes and a pitch of 2.54mm facilitates easy installation. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for harsh environments. The connector, with a compact height of 15.49mm and width of 9.4mm, is ideal for space-constrained designs. Its matte tin termination plating ensures durability. A perfect choice for high-reliability applications, this product is a must-have in the realm of electronic connectivity.