| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC31DTBH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 62 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 62 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC31DTBH |
GBC31DTBH
| Heilind Number: | SULGBC31DTBH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC31DTBH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC31DTBH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures superior conductivity and reliability. With a compact form factor, two rows of 62 Female contacts, and a 2.54mm pitch, it offers versatile connectivity options. The Right Angle orientation and Thru Hole termination method make it easy to install, while its rugged construction, operating temperature range of -65 to 125°C, and voltage rating of 700 VAC guarantee optimal performance even in harsh environments. Ideal for use in aerospace, defense, and industrial applications, the GBC31DTBH sets a new standard for quality and durability in board-to-board connectors.

