GBC31DTBI

Heilind Number:SULGBC31DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC31DTBI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC31DTBI
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:62
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC31DTBI

Detailed Description

Introducing the GBC31DTBI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it is ideal for power and signal transmission. The two rows of contacts, terminated through holes, provide secure attachment to the PCB. Gold-plated loop bellow contacts offer excellent conductivity and durability. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in extreme conditions. Its right-angle orientation and compact dimensions make it versatile for various PCB layouts. Trust the GBC31DTBI for efficient and robust board-to-board connections in your electronic designs.