| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC31DTBN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 62 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 62 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC31DTBN |
GBC31DTBN
| Heilind Number: | SULGBC31DTBN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC31DTBN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC31DTBN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features 62 gold-plated contacts made of PA9T & phosphor bronze, ensuring reliable conductivity. Operating at up to 700VAC and 3A, it's suitable for power and signal transmission. The right-angle orientation and no-mounting design offer versatility in installation. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it guarantees durability in harsh environments. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet robust. Trust the GBC31DTBN for seamless connectivity in your electronic systems.

