GBC31DTBS

Heilind Number:SULGBC31DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC31DTBS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC31DTBS
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:62
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC31DTBS

Detailed Description

Introducing the GBC31DTBS, a high-performance female board-to-board PCB connector designed for demanding applications. Engineered with precision, this connector features PA9T housing and Phosphor Bronze contacts with Gold plating, ensuring optimal conductivity and durability. With 62 positions arranged in 2 rows, it offers ample connectivity options with a pitch of 2.54mm (.1 in). Its side-hole mount and thru-hole termination method make installation easy and secure. Rated for 3A and 700VAC, it guarantees reliable power transmission. The contact type, Loop Bellow, and right-angle orientation further enhance its versatility. Operating in a wide temperature range from -65 to 125°C, it's suitable for harsh environments. The connector's compact size, with a height of .61 in (15.49mm) and width of 9.4mm (.37 in), makes it ideal for space-constrained PCB designs. With Matte Tin termination plating and compliance to RoHS standards, it ensures environmental safety. Whether for industrial machinery, aerospace systems, or telecommunications equipment, the GBC31DTBS is the ultimate choice for seamless and robust board-level connections.