GBC31DTKD

Heilind Number:SULGBC31DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC31DTKD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC31DTKD
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC31DTKD

Detailed Description

Introducing the GBC31DTKD, a high-performance board-to-board PCB connector designed for precision applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures optimal conductivity and durability. With a pitch of 2.54mm and 62 positions, it offers seamless connectivity in electronic systems. The gold-plated contacts and matte tin termination guarantee reliable signal transmission even in demanding environments. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, it is suitable for various industrial settings. The female, straight orientation with loop bellow contacts and thru-hole termination method makes installation easy and secure. Measuring .61in in height and 9.4mm in width, this connector is compact yet efficient. Ideal for high-reliability applications, it is a must-have component for your PCB assembly needs.