GBC31DTKH

Heilind Number:SULGBC31DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC31DTKH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC31DTKH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULGBC31DTKH

Detailed Description

The GBC31DTKH is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring a total of 62 gold-plated contact positions, this connector ensures reliable signal transmission in complex electronic systems. Its female gender, straight orientation, and clearance hole mount type make it easy to integrate into various PCB designs. Constructed with PA9T and Phosphor Bronze materials, it offers excellent durability and conductivity, while the matte tin termination plating guarantees long-term stability. Operating in a wide temperature range from -65 to 125 °C, and with a voltage rating of 700 VAC, this connector is suitable for use in harsh environments. Ideal for aerospace, defense, and industrial applications, the GBC31DTKH meets the highest standards of quality and performance.