GBC31DTKI

Heilind Number:SULGBC31DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC31DTKI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC31DTKI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULGBC31DTKI

Detailed Description

This high-performance PCB connector, SKU GBC31DTKI, features a durable construction with PA9T and Phosphor Bronze materials, ensuring reliability in demanding electronic applications. With a current rating of 3A and a voltage withstand of 700VAC, it guarantees efficient power transmission. The female connector has two rows for secure connectivity, utilizing a threaded mount type and thru-hole termination method. Its gold-plated phosphor bronze contacts offer superior conductivity and corrosion resistance. The 2.54mm pitch and loop bellow contact type allow for precise and stable connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in various environments. With 62 positions and a compact design measuring 9.4mm in width and 15.49mm in height, it is ideal for board-to-board and card edge applications. The matte tin termination plating ensures solderability. Meeting high standards of quality and performance, this connector is a reliable choice for your electronic projects.