GBC31DTKN

Heilind Number:SULGBC31DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC31DTKN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC31DTKN
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC31DTKN

Detailed Description

GBC31DTKN features a robust design with PA9T housing and Phosphor Bronze contacts, ensuring reliable performance in demanding environments. This female connector, with two rows and loop bellow contact type, is ideal for high-density applications. Its 3A current rating and 700VAC voltage make it suitable for power and signal transmission. With no mounting required, it offers easy installation with its thru-hole termination method. The gold-plated contacts provide excellent conductivity, while the matte tin termination plating enhances durability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various industries. Measuring at 15.49mm in height and 9.4mm in width, it offers a compact yet efficient solution for board-to-board and card edge connections. Trust in the GBC31DTKN for dependable and long-lasting connectivity.