GBC31DTKS

Heilind Number:SULGBC31DTKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC31DTKS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC31DTKS
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC31DTKS

Detailed Description

Introducing the GBC31DTKS, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm, accommodating a total of 62 positions for secure and efficient connectivity. With a contact material of phosphor bronze and gold plating, it ensures reliable signal transmission and durability. The termination method of through-hole soldering guarantees strong and lasting connections. Operating at a voltage of 700VAC and an impressive amperage of 3A, this connector is suitable for high-power circuitry. Its loop bellow contact type and straight orientation further enhance signal integrity. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it offers exceptional performance in harsh environments. The GBC31DTKS is compact, with dimensions of 9.4mm in width and 15.49mm in height, making it ideal for space-constrained applications. Whether used in industrial machinery, telecommunications, or aerospace systems, this connector delivers unparalleled quality and reliability. Upgrade your connectivity solutions with the GBC31DTKS.