GBC31DTMH

Heilind Number:SULGBC31DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC31DTMH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC31DTMH
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:62
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC31DTMH

Detailed Description

The GBC31DTMH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction with gold plating, this connector ensures reliable conductivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it offers robust power transmission. The 62 positions, arranged in 2 rows with a 2.54mm pitch, make it ideal for complex circuit connections. Its right-angle orientation and clearance hole mount type facilitate easy installation on PCBs. The loop bellow contact type and matte tin termination plating guarantee secure and durable connections. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for use in a wide range of industries. With a compact size of 9.4mm width and 15.49mm height, it efficiently saves board space without compromising performance. Trust the GBC31DTMH for high-reliability connectivity in your electronic designs.