GBC31DTMI

Heilind Number:SULGBC31DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC31DTMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC31DTMI
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:62
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC31DTMI

Detailed Description

The GBC31DTMI is a high-performance board-to-board connector designed for demanding applications. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector ensures reliable power and signal transmission. Featuring a right-angle orientation and threaded mount type, it offers secure connectivity in tight spaces. The contact material is made of durable phosphor bronze with gold plating for enhanced conductivity. With a contact type of Loop Bellow and termination method of through-hole, it guarantees stable and long-lasting connections. Operating within a wide temperature range of -65 to 125°C, it is suitable for harsh environments. This connector, with 62 positions and 2 rows, is ideal for high-density PCB layouts. Its compact design, with a connector height of 15.49mm and width of 9.4mm, saves space on the board. The matte tin termination plating ensures solderability. Suitable for various industries, including aerospace, defense, and telecommunications, the GBC31DTMI is a versatile and reliable solution for your connectivity needs.