GBC31DTMN

Heilind Number:SULGBC31DTMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC31DTMN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC31DTMN
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:62
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC31DTMN

Detailed Description

GBC31DTMN - This high-quality board-to-board PCB connector, featuring PA9T and phosphor bronze construction, is designed for precision and durability. With a current rating of 3A and a voltage capacity of 700VAC, it ensures reliable power transmission. The 2-row, right-angle female connector with 62 positions and loop bellow contact type offers secure connectivity in electronic assemblies. Its thru-hole termination method and matte tin plating guarantee easy installation and long-term performance. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial applications. Its compact design, with dimensions of 9.4mm width and .61in height, makes it space-efficient. Ideal for use in high-reliability systems, this connector sets the standard for quality and performance in electronic connectivity. Elevate your PCB designs with the GBC31DTMN.