GBC31DTMS

Heilind Number:SULGBC31DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC31DTMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC31DTMS
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:62
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC31DTMS

Detailed Description

Introducing the GBC31DTMS, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 62 contacts, each crafted from durable phosphor bronze with gold plating for enhanced conductivity. The loop bellow contact type ensures reliable connections, while the right-angle orientation and side hole mount type offer versatility in installation. With a pitch of 2.54mm, voltage rating of 700VAC, and amperage of 3A, this connector is suitable for high-power systems. Operating efficiently in a wide temperature range of -65 to 125°C, it is ideal for use in rugged environments. The termination method of thru hole with matte tin plating guarantees secure attachment to the PCB. Measuring at a compact height of 15.49mm and width of 9.4mm, the GBC31DTMS is a compact yet robust solution for ensuring seamless connectivity in electronic devices.