GBC31DTMT

Heilind Number:SULGBC31DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC31DTMT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC31DTMT
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:62
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC31DTMT

Detailed Description

Introducing the GBC31DTMT, a high-performance 2-row female connector designed for board-to-board PCB applications. With a pitch of 2.54mm, this connector offers precise connectivity in compact spaces. Featuring PA9T and Phosphor Bronze construction, it ensures durability and reliable performance. The gold-plated contacts guarantee efficient signal transmission, while the loop bellow contact type and right-angle orientation facilitate easy mating. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700VAC, it is suitable for a wide range of environments. The termination method of Thru Hole with Matte Tin plating ensures secure and stable connections. With 62 positions and a tail length of 6.35mm, this connector provides ample connectivity options. Measuring at 15.49mm in height and 9.4mm in width, it offers a compact yet sturdy design. Ideal for applications where reliability is paramount, the GBC31DTMT is the perfect choice for demanding PCB interconnect solutions.