GBC35DCAD

Heilind Number:SULGBC35DCAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC35DCAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC35DCAD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULGBC35DCAD

Detailed Description

Introducing the GBC35DCAD, a high-performance female connector designed for precision board-to-board PCB connections. This connector features two rows with a pitch of 2.54mm, allowing for seamless integration into your electronic setups. Its PA9T housing ensures durability, while the contacts made of phosphor bronze with gold plating guarantee reliable conductivity. With a current rating of 3A and a voltage resistance of 700VAC, this connector is suitable for a wide range of applications. The hairpin contact type and right-angle orientation offer efficient and space-saving connectivity. Operating within a temperature range of -65 to 125°C, it is suitable for both standard and harsh environments. The clearance hole mount type with through-hole termination method ensures easy and secure installation. With 70 positions and a tail length of 2.54mm, this connector provides ample connectivity options. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. Meeting the highest industry standards, the GBC35DCAD is a reliable solution for your connectivity needs.