GBC35DCAI

Heilind Number:SULGBC35DCAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC35DCAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC35DCAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULGBC35DCAI

Detailed Description

Introducing the GBC35DCAI, a high-performance Board To Board PCB Connector engineered for reliability in demanding environments. With a short_description of PA9T & Phosphor Bronze construction, this connector ensures robust connectivity. Featuring a 2.54 mm pitch and 70 positions across 2 rows, it offers versatile integration options. The female connector, with threaded mount type and thru-hole termination method, guarantees secure assembly. Its Phosphor Bronze contacts plated with gold deliver optimal conductivity, rated for 3A and 700VAC. The hairpin contact type and right-angle orientation further enhance usability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various applications. With a compact design measuring 15.49mm in height and 9.4mm in width, it saves space on PCBs. The matte tin termination plating ensures durability. Perfect for high-reliability systems, the GBC35DCAI is a top choice in the connector market.