GBC35DCAN

Heilind Number:SULGBC35DCAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC35DCAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC35DCAN
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:70
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC35DCAN

Detailed Description

The GBC35DCAN is a high-performance female board-to-board PCB connector designed for precision applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission with a current rating of 3A and a voltage resistance of 700VAC. With two rows of 70 hairpin contacts on a 2.54mm pitch, it offers efficient connectivity in compact spaces. The right-angle orientation and no-mounting requirement make it versatile for various PCB layouts. Operating seamlessly in a wide temperature range from -65 to 125°C, and with matte tin termination plating for soldering ease, this connector is ideal for demanding industrial and electronic projects. Its compact dimensions of 15.49mm height and 9.4mm width further enhance its suitability for space-constrained designs, making it a reliable choice for high-performance connectivity solutions.