GBC35DCAS

Heilind Number:SULGBC35DCAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC35DCAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC35DCAS
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:70
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC35DCAS

Detailed Description

Introducing SKU GBC35DCAS, a high-performance board-to-board PCB connector designed with precision and durability in mind. This connector features PA9T and phosphor bronze construction, ensuring reliable conductivity even in demanding environments. With a 3A amperage rating and 700VAC voltage capacity, it offers robust power transmission capabilities. The female gender, two rows, and side-hole mount type make it versatile for various applications. Its thru-hole termination method and gold-plated contacts guarantee secure and low-resistance connections. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for both standard and harsh conditions. The hairpin contact type and right-angle orientation further enhance its functionality. With 70 positions and a tail length of 2.54mm, it provides ample connectivity options. Measuring at .61 inches in height and 9.4mm in width, it offers a compact yet powerful solution for your PCB connectivity needs. Trust in the reliability of the GBC35DCAS for seamless integration in your designs.